



LGJ2E101MELY | |
|---|---|
DigiKey Part Number | LGJ2E101MELY-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2E101MELY |
Description | CAP ALUM 100UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2E101MELY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 765 mA @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 10 | kr.16.87100 | kr.168.71 |
| 50 | kr.13.53720 | kr.676.86 |
| 100 | kr.12.48540 | kr.1,248.54 |
| 500 | kr.10.67910 | kr.5,339.55 |
| 1.000 | kr.10.11091 | kr.10,110.91 |
| 2.500 | kr.9.50516 | kr.23,762.90 |
| 5.000 | kr.9.13640 | kr.45,682.00 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |

