150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

LGJ2D151MELA15

DigiKey Part Number
493-16458-ND
Manufacturer
Manufacturer Product Number
LGJ2D151MELA15
Description
CAP ALUM 150UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGJ2D151MELA15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
975 mA @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.21.76500kr.217.65
50kr.17.64420kr.882.21
100kr.16.34580kr.1,634.58
500kr.14.11678kr.7,058.39
1.000kr.13.41588kr.13,415.88
2.500kr.12.66864kr.31,671.60
5.000kr.12.21382kr.61,069.10
Manufacturers Standard Package
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500