Similar




LGJ2D121MELZ15 | |
|---|---|
DigiKey Part Number | LGJ2D121MELZ15-ND |
Manufacturer | |
Manufacturer Product Number | LGJ2D121MELZ15 |
Description | CAP ALUM 120UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGJ2D121MELZ15 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGJ2D121MELY | Nichicon | 0 | LGJ2D121MELY-ND | kr.10.42472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.12.91916 | kr.3,229.79 |
| Unit Price without VAT: | kr.12.91916 |
|---|---|
| Unit Price with VAT: | kr.16.14895 |


