Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent




LGGW6271MELZ50 | |
|---|---|
DigiKey Part Number | 493-8204-ND |
Manufacturer | |
Manufacturer Product Number | LGGW6271MELZ50 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGGW6271MELZ50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6445 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGGW6271MELA40 | Nichicon | 0 | 493-8205-ND | kr.51.92000 | Similar |
| LGGW6271MELB30 | Nichicon | 188 | 493-8206-ND | kr.49.45000 | Similar |
| LGNW6271MELA40 | Nichicon | 10 | 493-8381-ND | kr.45.97000 | Similar |
| LGNW6271MELB30 | Nichicon | 221 | 493-8382-ND | kr.47.74000 | Similar |
| LGNW6271MELC25 | Nichicon | 200 | 493-8383-ND | kr.50.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.76480 | kr.6,191.20 |
| Unit Price without VAT: | kr.24.76480 |
|---|---|
| Unit Price with VAT: | kr.30.95600 |















