Radial, Can - Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can - Snap-In
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2Z182MELB45

DigiKey Part Number
493-8113-ND
Manufacturer
Manufacturer Product Number
LGG2Z182MELB45
Description
CAP ALUM 1800UF 20% 180V SNAP TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1800 µF 180 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2Z182MELB45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
180 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
4.05 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.49.21000kr.49.21
10kr.34.76600kr.347.66
50kr.28.80580kr.1,440.29
200kr.25.36850kr.5,073.70
Manufacturers Standard Package
Unit Price without VAT:kr.49.21000
Unit Price with VAT:kr.61.51250