



LGG2G331MELC25 | |
|---|---|
DigiKey Part Number | LGG2G331MELC25-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G331MELC25 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G331MELC25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6445 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.59000 | kr.54.59 |
| 10 | kr.37.90500 | kr.379.05 |
| 50 | kr.30.77020 | kr.1,538.51 |
| 100 | kr.28.62250 | kr.2,862.25 |
| 500 | kr.26.90210 | kr.13,451.05 |
| 1.000 | kr.26.52298 | kr.26,522.98 |
| Unit Price without VAT: | kr.54.59000 |
|---|---|
| Unit Price with VAT: | kr.68.23750 |

