



LGG2G331MELB30 | |
|---|---|
DigiKey Part Number | 493-8184-ND |
Manufacturer | |
Manufacturer Product Number | LGG2G331MELB30 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2G331MELB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6445 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.88000 | kr.55.88 |
| 10 | kr.39.59000 | kr.395.90 |
| 50 | kr.32.85860 | kr.1,642.93 |
| 100 | kr.30.74050 | kr.3,074.05 |
| 500 | kr.27.10464 | kr.13,552.32 |
| 1.000 | kr.27.07126 | kr.27,071.26 |
| 2.500 | kr.24.89202 | kr.62,230.05 |
| Unit Price without VAT: | kr.55.88000 |
|---|---|
| Unit Price with VAT: | kr.69.85000 |

