270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2G271MELB25

DigiKey Part Number
493-8181-ND
Manufacturer
Manufacturer Product Number
LGG2G271MELB25
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2G271MELB25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.43 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGM2W271MELB25Nichicon75493-14676-NDkr.78.62000Upgrade
LAR2G271MELA40Nichicon48493-8055-NDkr.43.62000Similar
LAR2G271MELB30Nichicon168493-8056-NDkr.44.38000Similar
LAR2G271MELC25Nichicon200493-8057-NDkr.45.84000Similar
LAR2G271MELZ50Nichicon1493-8054-NDkr.43.43000Similar
In-Stock: 87
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.47.93000kr.47.93
10kr.33.67800kr.336.78
50kr.27.78820kr.1,389.41
200kr.24.39475kr.4,878.95
600kr.22.47055kr.13,482.33
1.000kr.21.75197kr.21,751.97
2.600kr.20.64580kr.53,679.08
Manufacturers Standard Package
Unit Price without VAT:kr.47.93000
Unit Price with VAT:kr.59.91250