



LGG2D152MELC30 | |
|---|---|
DigiKey Part Number | 493-8133-ND |
Manufacturer | |
Manufacturer Product Number | LGG2D152MELC30 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2D152MELC30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.57 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.855 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.10000 | kr.60.10 |
| 10 | kr.42.80100 | kr.428.01 |
| 50 | kr.35.65740 | kr.1,782.87 |
| 200 | kr.31.54055 | kr.6,308.11 |
| 600 | kr.29.20668 | kr.17,524.01 |
| 1.000 | kr.28.33498 | kr.28,334.98 |
| Unit Price without VAT: | kr.60.10000 |
|---|---|
| Unit Price with VAT: | kr.75.12500 |

