LGG2C122MELB30 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 242
Unit Price: kr.38.74000
Datasheet

Similar


Nichicon
In Stock: 199
Unit Price: kr.42.35000
Datasheet

Similar


Nichicon
In Stock: 3.245
Unit Price: kr.41.84000
Datasheet

Similar


Nichicon
In Stock: 53
Unit Price: kr.36.71000
Datasheet

Similar


Nichicon
In Stock: 143
Unit Price: kr.37.53000
Datasheet

Similar


Nichicon
In Stock: 28
Unit Price: kr.40.32000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 54
Unit Price: kr.38.29000
Datasheet
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGG2C122MELB30

DigiKey Part Number
493-8087-ND
Manufacturer
Manufacturer Product Number
LGG2C122MELB30
Description
CAP ALUM 1200UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGG2C122MELB30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGG2C122MELA40Nichicon242493-8086-NDkr.38.74000Similar
LGG2C122MELC25Nichicon199493-8088-NDkr.42.35000Similar
LGN2C122MELC25Nichicon3.245493-8253-NDkr.41.84000Similar
LGU2C122MELANichicon53493-2644-NDkr.36.71000Similar
LGU2C122MELBNichicon143493-2645-NDkr.37.53000Similar
Available To Order
Check Lead Time
Marketplace Stock: 112 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.18.68020kr.3,736.04
Manufacturers Standard Package
Unit Price without VAT:kr.18.68020
Unit Price with VAT:kr.23.35025

Other Suppliers on DigiKey

112In Stock
Ships from WEC