560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LGC2H561MELC50

DigiKey Part Number
LGC2H561MELC50-ND
Manufacturer
Manufacturer Product Number
LGC2H561MELC50
Description
CAP ALUM 560UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.23 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.1889 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.067" (52.50mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.109.68000kr.109.68
10kr.80.88600kr.808.86
50kr.69.03620kr.3,451.81
100kr.65.30900kr.6,530.90
500kr.58.91546kr.29,457.73
1.000kr.57.51940kr.57,519.40
Manufacturers Standard Package
Unit Price without VAT:kr.109.68000
Unit Price with VAT:kr.137.10000