
LGC2H391MELC40 | |
|---|---|
DigiKey Part Number | LGC2H391MELC40-ND |
Manufacturer | |
Manufacturer Product Number | LGC2H391MELC40 |
Description | CAP ALUM 390UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.82 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6026 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.79000 | kr.86.79 |
| 10 | kr.63.14000 | kr.631.40 |
| 50 | kr.53.39540 | kr.2,669.77 |
| 100 | kr.50.32950 | kr.5,032.95 |
| 500 | kr.45.06852 | kr.22,534.26 |
| 1.000 | kr.43.41594 | kr.43,415.94 |
| Unit Price without VAT: | kr.86.79000 |
|---|---|
| Unit Price with VAT: | kr.108.48750 |

