
LGA2W221MELB25 | |
|---|---|
DigiKey Part Number | LGA2W221MELB25-ND |
Manufacturer | |
Manufacturer Product Number | LGA2W221MELB25 |
Description | BL Type-Snap In Block Type |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2737 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.28000 | kr.50.28 |
| 10 | kr.35.44700 | kr.354.47 |
| 50 | kr.29.30860 | kr.1,465.43 |
| 200 | kr.25.77145 | kr.5,154.29 |
| 600 | kr.23.76643 | kr.14,259.86 |
| 1.000 | kr.23.01724 | kr.23,017.24 |
| 2.600 | kr.21.89253 | kr.56,920.58 |
| Unit Price without VAT: | kr.50.28000 |
|---|---|
| Unit Price with VAT: | kr.62.85000 |

