LDQ2D471MERZGA | |
---|---|
DigiKey Part Number | LDQ2D471MERZGA-ND |
Manufacturer | |
Manufacturer Product Number | LDQ2D471MERZGA |
Description | CAP ALUM 470UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LDQ2D471MERZGA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.45 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.175 A @ 50 kHz | |
Lead Spacing | 0.335" (8.50mm) | |
Size / Dimension | 0.866" Dia x 1.378" L (22.00mm x 35.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |