



LAS2W101MELZ30 | |
|---|---|
DigiKey Part Number | 493-17711-ND |
Manufacturer | |
Manufacturer Product Number | LAS2W101MELZ30 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAS2W101MELZ30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 710 mA @ 120 Hz | |
Ripple Current @ High Frequency | 816.5 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.05000 | kr.44.05 |
| 10 | kr.30.76100 | kr.307.61 |
| 50 | kr.25.27760 | kr.1,263.88 |
| 100 | kr.23.55050 | kr.2,355.05 |
| 500 | kr.20.58488 | kr.10,292.44 |
| 1.000 | kr.19.65297 | kr.19,652.97 |
| 2.500 | kr.18.65960 | kr.46,649.00 |
| Unit Price without VAT: | kr.44.05000 |
|---|---|
| Unit Price with VAT: | kr.55.06250 |

