LAQ2P151MELZ25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 131
Unit Price: kr.46.98000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.13.64634
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.10.88420
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.15.54345
Datasheet

Upgrade


TDK
In Stock: 37
Unit Price: kr.21.43000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.17.94448
Datasheet

Upgrade


Chemi-Con
In Stock: 96
Unit Price: kr.66.70000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.10.93785
Datasheet
150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2P151MELZ25

DigiKey Part Number
493-7580-ND
Manufacturer
Manufacturer Product Number
LAQ2P151MELZ25
Description
CAP ALUM 150UF 20% 220V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2P151MELZ25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
780 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
220 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGL2G151MELZ25Nichicon131493-7515-NDkr.46.98000Upgrade
157LMX250M2BCCORNELL DUBILIER KNOWLES0157LMX250M2BC-NDkr.13.64634Upgrade
315VXH150MEFC22X25Rubycon0315VXH150MEFC22X25-NDkr.10.88420Upgrade
400MXK150MEFC22X25Rubycon0400MXK150MEFC22X25-NDkr.15.54345Upgrade
B43255E2157M000TDK37495-76933-NDkr.21.43000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.16.66988kr.4,167.47
Manufacturers Standard Package
Unit Price without VAT:kr.16.66988
Unit Price with VAT:kr.20.83735