100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAQ2G101MELZ30

DigiKey Part Number
493-7606-ND
Manufacturer
Manufacturer Product Number
LAQ2G101MELZ30
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAQ2G101MELZ30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
660 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
759 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LAR2G101MELZ25Nichicon3.120493-3253-NDkr.24.16000Direct
LAS2G101MELZ25Nichicon60493-17518-NDkr.35.95000Direct
LGN2G101MELZ25Nichicon164493-7096-NDkr.25.99000Direct
LGX2G101MELZ25Nichicon716493-7967-NDkr.26.56000Direct
LQS2G101MELZ25Nichicon139493-7663-NDkr.32.78000Direct
In-Stock: 28
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.59000kr.41.59
10kr.28.99900kr.289.99
50kr.23.78640kr.1,189.32
250kr.20.39248kr.5,098.12
500kr.19.32520kr.9,662.60
1.000kr.18.43919kr.18,439.19
2.500kr.17.49470kr.43,736.75
Manufacturers Standard Package
Unit Price without VAT:kr.41.59000
Unit Price with VAT:kr.51.98750