JUMT1336MHD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 516
Unit Price: kr.7.93000
Datasheet
JUMT1476MHD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JUMT1476MHD
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JUMT1336MHD

DigiKey Part Number
493-3297-ND
Manufacturer
Manufacturer Product Number
JUMT1336MHD
Description
CAP 33F 20% 2.7V T/H
Customer Reference
Detailed Description
33 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
EDA/CAD Models
JUMT1336MHD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
33 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes