



JUK0E186MHD | |
|---|---|
DigiKey Part Number | JUK0E186MHD-ND |
Manufacturer | |
Manufacturer Product Number | JUK0E186MHD |
Description | CAP 18F 20% 2.5V THROUGH HOLE |
Customer Reference | |
Detailed Description | 18 F (EDLC) Supercapacitor 2.5 V Radial, Can 55mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | JUK0E186MHD Models |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Nichicon | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance 18 F | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 2.5 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 55mOhm @ 1kHz |

