JJL0E108MSEDBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.718.59720
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.718.59720
Datasheet
JJL0E108MSEDBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJL0E108MSEDBN

DigiKey Part Number
JJL0E108MSEDBN-ND
Manufacturer
Manufacturer Product Number
JJL0E108MSEDBN
Description
EDLC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 2000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Active
Capacitance
1000 F
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
0.740" (18.80mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
5.709" (145.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.1,011.60900kr.50,580.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,011.60900
Unit Price with VAT:kr.1,264.51125