
GYF1V121MCW1GS | |
|---|---|
DigiKey Part Number | GYF1V121MCW1GTR-ND - Tape & Reel (TR) 493-GYF1V121MCW1GSCT-ND - Cut Tape (CT) 493-GYF1V121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1V121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.5.15200 | kr.51.52 |
| 50 | kr.4.06280 | kr.203.14 |
| 100 | kr.3.72540 | kr.372.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.00501 | kr.2,704.51 |
| 1.800 | kr.2.85572 | kr.5,140.30 |
| 2.700 | kr.2.78094 | kr.7,508.54 |
| 4.500 | kr.2.69808 | kr.12,141.36 |
| 6.300 | kr.2.64961 | kr.16,692.54 |
| 9.000 | kr.2.60302 | kr.23,427.18 |
| 10.800 | kr.2.58092 | kr.27,873.94 |
| 21.600 | kr.2.50652 | kr.54,140.83 |
| 22.500 | kr.2.50257 | kr.56,307.82 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |

