
GYF1E181MCW1GS | |
|---|---|
DigiKey Part Number | GYF1E181MCW1GTR-ND - Tape & Reel (TR) 493-GYF1E181MCW1GSCT-ND - Cut Tape (CT) 493-GYF1E181MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E181MCW1GS |
Description | CAP ALUMHYB 180UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 180 µF | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.80700 | kr.58.07 |
| 50 | kr.4.46460 | kr.223.23 |
| 100 | kr.4.03920 | kr.403.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.10900 | kr.2,798.10 |
| 1.800 | kr.2.91196 | kr.5,241.53 |
| 2.700 | kr.2.81257 | kr.7,593.94 |
| 4.500 | kr.2.70174 | kr.12,157.83 |
| 6.300 | kr.2.63663 | kr.16,610.77 |
| 9.000 | kr.2.57372 | kr.23,163.48 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

