
GYE1J101MCW1GS | |
|---|---|
DigiKey Part Number | GYE1J101MCW1GTR-ND - Tape & Reel (TR) 493-GYE1J101MCW1GSCT-ND - Cut Tape (CT) 493-GYE1J101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYE1J101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYE1J101MCQ1GS | Nichicon | 490 | 493-GYE1J101MCQ1GSCT-ND | kr.11.60000 | Parametric Equivalent |
| EHBSA063M1011010T | Eaton - Electronics Division | 445 | 283-EHBSA063M1011010TCT-ND | kr.11.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.40900 | kr.94.09 |
| 50 | kr.7.37220 | kr.368.61 |
| 100 | kr.6.72930 | kr.672.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.03586 | kr.2,517.93 |
| 1.000 | kr.4.71601 | kr.4,716.01 |
| 1.500 | kr.4.55461 | kr.6,831.91 |
| 2.500 | kr.4.37475 | kr.10,936.88 |
| 3.500 | kr.4.26905 | kr.14,941.67 |
| 5.000 | kr.4.16694 | kr.20,834.70 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

