



GYC1J560MCQ1GS | |
|---|---|
DigiKey Part Number | GYC1J560MCQ1TR-ND - Tape & Reel (TR) GYC1J560MCQ1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GYC1J560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 56 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.63200 | kr.66.32 |
| 50 | kr.5.12280 | kr.256.14 |
| 100 | kr.4.64600 | kr.464.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.82568 | kr.1,912.84 |
| 1.000 | kr.3.56733 | kr.3,567.33 |
| 1.500 | kr.3.43700 | kr.5,155.50 |
| 2.500 | kr.3.29163 | kr.8,229.08 |
| 3.500 | kr.3.20621 | kr.11,221.74 |
| 5.000 | kr.3.12371 | kr.15,618.55 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

