
GYC1J470MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1J470TR-ND - Tape & Reel (TR) 493-GYC1J470CT-ND - Cut Tape (CT) 493-GYC1J470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1J470MCW1GS | Nichicon | 1.475 | 493-GYC1J470MCW1GSCT-ND | kr.11.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.49000 | kr.9.49 |
| 10 | kr.6.13400 | kr.61.34 |
| 50 | kr.4.72280 | kr.236.14 |
| 100 | kr.4.27610 | kr.427.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.50794 | kr.1,753.97 |
| 1.000 | kr.3.26590 | kr.3,265.90 |
| 1.500 | kr.3.14372 | kr.4,715.58 |
| 2.500 | kr.3.00757 | kr.7,518.92 |
| 3.500 | kr.2.92756 | kr.10,246.46 |
| 5.000 | kr.2.85026 | kr.14,251.30 |
| Unit Price without VAT: | kr.9.49000 |
|---|---|
| Unit Price with VAT: | kr.11.86250 |

