
GYC1H121MCW1GS | |
|---|---|
DigiKey Part Number | GYC1H121MCW1GTR-ND - Tape & Reel (TR) 493-GYC1H121MCW1GSCT-ND - Cut Tape (CT) 493-GYC1H121MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1H121MCW1GS |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.00000 | kr.12.00 |
| 10 | kr.7.12700 | kr.71.27 |
| 50 | kr.6.08760 | kr.304.38 |
| 100 | kr.5.53990 | kr.553.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.59718 | kr.2,298.59 |
| 1.000 | kr.4.30047 | kr.4,300.47 |
| 1.500 | kr.4.15075 | kr.6,226.13 |
| 2.500 | kr.3.98388 | kr.9,959.70 |
| 3.500 | kr.3.88581 | kr.13,600.34 |
| 5.000 | kr.3.79110 | kr.18,955.50 |
| 6.000 | kr.3.74606 | kr.22,476.36 |
| 12.000 | kr.3.61241 | kr.43,348.92 |
| Unit Price without VAT: | kr.12.00000 |
|---|---|
| Unit Price with VAT: | kr.15.00000 |

