
GYB1V101MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1V101MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1V101MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1V101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| 10 | kr.5.49000 | kr.54.90 |
| 50 | kr.4.21100 | kr.210.55 |
| 100 | kr.3.80650 | kr.380.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.10914 | kr.1,554.57 |
| 1.000 | kr.2.88946 | kr.2,889.46 |
| 1.500 | kr.2.77857 | kr.4,167.86 |
| 2.500 | kr.2.65499 | kr.6,637.48 |
| 3.500 | kr.2.58237 | kr.9,038.30 |
| 5.000 | kr.2.51221 | kr.12,561.05 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |




