
GYB1J680MCW1GS | |
|---|---|
DigiKey Part Number | GYB1J680MCW1GTR-ND - Tape & Reel (TR) 493-GYB1J680MCW1GSCT-ND - Cut Tape (CT) 493-GYB1J680MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J680MCW1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.58000 | kr.11.58 |
| 10 | kr.7.53900 | kr.75.39 |
| 50 | kr.5.85860 | kr.292.93 |
| 100 | kr.5.32860 | kr.532.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.41676 | kr.2,208.38 |
| 1.000 | kr.4.12954 | kr.4,129.54 |
| 1.500 | kr.3.98468 | kr.5,977.02 |
| 2.500 | kr.3.82321 | kr.9,558.02 |
| 3.500 | kr.3.72827 | kr.13,048.95 |
| 5.000 | kr.3.63661 | kr.18,183.05 |
| 6.000 | kr.3.59304 | kr.21,558.24 |
| 12.000 | kr.3.45502 | kr.41,460.24 |
| Unit Price without VAT: | kr.11.58000 |
|---|---|
| Unit Price with VAT: | kr.14.47500 |

