
GYB1J101MCW1GS | |
|---|---|
DigiKey Part Number | GYB1J101MCW1GTR-ND - Tape & Reel (TR) 493-GYB1J101MCW1GSCT-ND - Cut Tape (CT) 493-GYB1J101MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1J101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.8.02600 | kr.80.26 |
| 50 | kr.6.24880 | kr.312.44 |
| 100 | kr.5.68700 | kr.568.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.4.83078 | kr.1,932.31 |
| 800 | kr.4.50790 | kr.3,606.32 |
| 1.200 | kr.4.34491 | kr.5,213.89 |
| 2.000 | kr.4.16329 | kr.8,326.58 |
| 2.800 | kr.4.05654 | kr.11,358.31 |
| 4.000 | kr.3.95342 | kr.15,813.68 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |


