
GYA1C820MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1C820MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1C820MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1C820MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C820MCQ1GS |
Description | CAP ALUM HYBRID 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 82 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.81700 | kr.38.17 |
| 50 | kr.2.96080 | kr.148.04 |
| 100 | kr.2.69830 | kr.269.83 |
| 500 | kr.2.25388 | kr.1,126.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11661 | kr.2,116.61 |
| 2.000 | kr.2.00357 | kr.4,007.14 |
| 3.000 | kr.1.94697 | kr.5,840.91 |
| 5.000 | kr.1.88421 | kr.9,421.05 |
| 7.000 | kr.1.84755 | kr.12,932.85 |
| 10.000 | kr.1.81225 | kr.18,122.50 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

