
GYA1J820MCW1GS | |
|---|---|
DigiKey Part Number | GYA1J820MCW1GTR-ND - Tape & Reel (TR) 493-GYA1J820MCW1GSCT-ND - Cut Tape (CT) 493-GYA1J820MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J820MCW1GS |
Description | CAP ALUM HYBRID 82UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.7.99500 | kr.79.95 |
| 50 | kr.6.22200 | kr.311.10 |
| 100 | kr.5.66290 | kr.566.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.69972 | kr.2,349.86 |
| 1.000 | kr.4.39654 | kr.4,396.54 |
| 1.500 | kr.4.24353 | kr.6,365.30 |
| 2.500 | kr.4.07302 | kr.10,182.55 |
| 3.500 | kr.3.97279 | kr.13,904.76 |
| 5.000 | kr.3.87600 | kr.19,380.00 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

