
GYA1J560MCW1GS | |
|---|---|
DigiKey Part Number | GYA1J560MCW1TR-ND - Tape & Reel (TR) GYA1J560MCW1CT-ND - Cut Tape (CT) GYA1J560MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J560MCW1GS |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.35000 | kr.11.35 |
| 10 | kr.6.75300 | kr.67.53 |
| 50 | kr.5.72880 | kr.286.44 |
| 100 | kr.5.20840 | kr.520.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.19920 | kr.1,599.60 |
| 1.000 | kr.2.97551 | kr.2,975.51 |
| 1.500 | kr.2.88151 | kr.4,322.27 |
| 2.500 | kr.2.66290 | kr.6,657.25 |
| 5.000 | kr.2.59146 | kr.12,957.30 |
| 6.000 | kr.2.55750 | kr.15,345.00 |
| 12.000 | kr.2.44255 | kr.29,310.60 |
| 12.500 | kr.2.43643 | kr.30,455.38 |
| Unit Price without VAT: | kr.11.35000 |
|---|---|
| Unit Price with VAT: | kr.14.18750 |


