



GYA1E560MCQ1GS | |
|---|---|
DigiKey Part Number | 493-16366-2-ND - Tape & Reel (TR) 493-16366-1-ND - Cut Tape (CT) 493-16366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1E560MCQ1GS |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1E560MCQ1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.71000 | kr.6.71 |
| 10 | kr.3.94700 | kr.39.47 |
| 50 | kr.3.23540 | kr.161.77 |
| 100 | kr.2.91150 | kr.291.15 |
| 500 | kr.2.35426 | kr.1,177.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96570 | kr.1,965.70 |
| 2.000 | kr.1.82935 | kr.3,658.70 |
| 3.000 | kr.1.76306 | kr.5,289.18 |
| 5.000 | kr.1.68731 | kr.8,436.55 |
| 7.000 | kr.1.64026 | kr.11,481.82 |
| 10.000 | kr.1.56880 | kr.15,688.00 |
| 12.000 | kr.1.56316 | kr.18,757.92 |
| 24.000 | kr.1.51012 | kr.36,242.88 |
| 25.000 | kr.1.50644 | kr.37,661.00 |
| Unit Price without VAT: | kr.6.71000 |
|---|---|
| Unit Price with VAT: | kr.8.38750 |



