
GYA1C471MCW1GS | |
|---|---|
DigiKey Part Number | GYA1C471MCW1TR-ND - Tape & Reel (TR) GYA1C471MCW1CT-ND - Cut Tape (CT) GYA1C471MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C471MCW1GS |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1C471MCW1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 315 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.55000 | kr.11.55 |
| 10 | kr.6.86900 | kr.68.69 |
| 50 | kr.5.83980 | kr.291.99 |
| 100 | kr.5.31030 | kr.531.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.39928 | kr.2,199.64 |
| 1.000 | kr.4.02164 | kr.4,021.64 |
| 1.500 | kr.3.90061 | kr.5,850.91 |
| 2.500 | kr.3.77800 | kr.9,445.00 |
| 3.500 | kr.3.71173 | kr.12,991.06 |
| 5.000 | kr.3.62018 | kr.18,100.90 |
| 6.000 | kr.3.57665 | kr.21,459.90 |
| 12.000 | kr.3.43569 | kr.41,228.28 |
| Unit Price without VAT: | kr.11.55000 |
|---|---|
| Unit Price with VAT: | kr.14.43750 |

