
GYA1C271MCW1GS | |
|---|---|
DigiKey Part Number | GYA1C271MCW1TR-ND - Tape & Reel (TR) GYA1C271MCW1CT-ND - Cut Tape (CT) GYA1C271MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C271MCW1GS |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 255 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.06000 | kr.10.06 |
| 10 | kr.6.01800 | kr.60.18 |
| 50 | kr.4.85680 | kr.242.84 |
| 100 | kr.4.12670 | kr.412.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.54054 | kr.1,770.27 |
| 1.000 | kr.3.36271 | kr.3,362.71 |
| 1.500 | kr.3.29079 | kr.4,936.18 |
| 2.500 | kr.3.21718 | kr.8,042.95 |
| 3.500 | kr.3.16013 | kr.11,060.45 |
| 5.000 | kr.3.07892 | kr.15,394.60 |
| 6.000 | kr.3.04032 | kr.18,241.92 |
| 12.000 | kr.2.90966 | kr.34,915.92 |
| 12.500 | kr.2.90271 | kr.36,283.88 |
| Unit Price without VAT: | kr.10.06000 |
|---|---|
| Unit Price with VAT: | kr.12.57500 |

