
GYA1H101MCW1GS | |
|---|---|
DigiKey Part Number | GYA1H101MCW1TR-ND - Tape & Reel (TR) GYA1H101MCW1CT-ND - Cut Tape (CT) GYA1H101MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1H101MCW1GS |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.7.35400 | kr.73.54 |
| 50 | kr.5.71400 | kr.285.70 |
| 100 | kr.5.19420 | kr.519.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.30106 | kr.2,150.53 |
| 1.000 | kr.4.01978 | kr.4,019.78 |
| 1.500 | kr.3.87780 | kr.5,816.70 |
| 2.500 | kr.3.71960 | kr.9,299.00 |
| 3.500 | kr.3.62664 | kr.12,693.24 |
| 5.000 | kr.3.53684 | kr.17,684.20 |
| 6.000 | kr.3.49414 | kr.20,964.84 |
| 12.000 | kr.3.35203 | kr.40,224.36 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |

