
GXC1J680MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1J680MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1J680MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1J680MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1J680MCQ1GS |
Description | CAP ALUM HYBRID 68UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 68 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 22mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXC1J680MCW1GS | Nichicon | 474 | 493-GXC1J680MCW1GSCT-ND | kr.13.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.8.16600 | kr.81.66 |
| 50 | kr.6.35900 | kr.317.95 |
| 100 | kr.5.78910 | kr.578.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.30866 | kr.2,154.33 |
| 1.000 | kr.4.02527 | kr.4,025.27 |
| 1.500 | kr.3.88223 | kr.5,823.34 |
| 2.500 | kr.3.72280 | kr.9,307.00 |
| 3.500 | kr.3.62913 | kr.12,701.95 |
| 5.000 | kr.3.53862 | kr.17,693.10 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

