
GXC1H470MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1H470MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1H470MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1H470MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1H470MCQ1GS |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 24mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXC1H470MCW1GS | Nichicon | 423 | 493-GXC1H470MCW1GSCT-ND | kr.10.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.20100 | kr.62.01 |
| 50 | kr.4.77520 | kr.238.76 |
| 100 | kr.4.32580 | kr.432.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.18586 | kr.1,592.93 |
| 1.000 | kr.2.96192 | kr.2,961.92 |
| 1.500 | kr.2.84894 | kr.4,273.41 |
| 2.500 | kr.2.72300 | kr.6,807.50 |
| 3.500 | kr.2.64898 | kr.9,271.43 |
| 5.000 | kr.2.57744 | kr.12,887.20 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |


