GXC1H121MCQ1GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXC1E221MCW1GS

DigiKey Part Number
GXC1E221MCW1GTR-ND - Tape & Reel (TR)
493-GXC1E221MCW1GSCT-ND - Cut Tape (CT)
493-GXC1E221MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GXC1E221MCW1GS
Description
CAP ALUMHYB 220UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm
Lifetime @ Temp.
4000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.69000kr.10.69
10kr.6.92500kr.69.25
50kr.5.36320kr.268.16
100kr.4.87040kr.487.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.02266kr.2,011.33
1.000kr.3.75558kr.3,755.58
1.500kr.3.62082kr.5,431.23
2.500kr.3.47067kr.8,676.68
3.500kr.3.38238kr.11,838.33
5.000kr.3.29711kr.16,485.55
6.000kr.3.25658kr.19,539.48
12.000kr.3.11940kr.37,432.80
12.500kr.3.11209kr.38,901.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.69000
Unit Price with VAT:kr.13.36250