
GWC1H680MCO1GS | |
|---|---|
DigiKey Part Number | GWC1H680MCO1GTR-ND - Tape & Reel (TR) 493-GWC1H680MCO1GSCT-ND - Cut Tape (CT) 493-GWC1H680MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1H680MCO1GS |
Description | 50V 68F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.58700 | kr.65.87 |
| 50 | kr.5.08980 | kr.254.49 |
| 100 | kr.4.61620 | kr.461.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.79968 | kr.1,899.84 |
| 1.000 | kr.3.54267 | kr.3,542.67 |
| 1.500 | kr.3.41299 | kr.5,119.49 |
| 2.500 | kr.3.26845 | kr.8,171.12 |
| 3.500 | kr.3.18348 | kr.11,142.18 |
| 5.000 | kr.3.10141 | kr.15,507.05 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

