
NRC10ZOTRF | |
|---|---|
DigiKey Part Number | 4988-NRC10ZOTRFTR-ND - Tape & Reel (TR) 4988-NRC10ZOTRFCT-ND - Cut Tape (CT) 4988-NRC10ZOTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC10ZOTRF |
Description | RES SMT08050M2A |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17480 | kr.4.37 |
| 50 | kr.0.14200 | kr.7.10 |
| 100 | kr.0.11730 | kr.11.73 |
| 250 | kr.0.09256 | kr.23.14 |
| 500 | kr.0.07862 | kr.39.31 |
| 1.000 | kr.0.06752 | kr.67.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.04998 | kr.249.90 |
| 10.000 | kr.0.04492 | kr.449.20 |
| 15.000 | kr.0.04246 | kr.636.90 |
| 25.000 | kr.0.03979 | kr.994.75 |
| 35.000 | kr.0.03827 | kr.1,339.45 |
| 50.000 | kr.0.03683 | kr.1,841.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

