0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC10ZOTRF

DigiKey Part Number
4988-NRC10ZOTRFTR-ND - Tape & Reel (TR)
4988-NRC10ZOTRFCT-ND - Cut Tape (CT)
4988-NRC10ZOTRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC10ZOTRF
Description
RES SMT08050M2A
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.521
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
25kr.0.17480kr.4.37
50kr.0.14200kr.7.10
100kr.0.11730kr.11.73
250kr.0.09256kr.23.14
500kr.0.07862kr.39.31
1.000kr.0.06752kr.67.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.04998kr.249.90
10.000kr.0.04492kr.449.20
15.000kr.0.04246kr.636.90
25.000kr.0.03979kr.994.75
35.000kr.0.03827kr.1,339.45
50.000kr.0.03683kr.1,841.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750