
NRC10J472TRF | |
|---|---|
DigiKey Part Number | 4988-NRC10J472TRFTR-ND - Tape & Reel (TR) 4988-NRC10J472TRFCT-ND - Cut Tape (CT) 4988-NRC10J472TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC10J472TRF |
Description | RES SMT08054.7K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18760 | kr.4.69 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.12740 | kr.12.74 |
| 250 | kr.0.10092 | kr.25.23 |
| 500 | kr.0.08572 | kr.42.86 |
| 1.000 | kr.0.07392 | kr.73.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05520 | kr.276.00 |
| 10.000 | kr.0.04978 | kr.497.80 |
| 15.000 | kr.0.04714 | kr.707.10 |
| 25.000 | kr.0.04428 | kr.1,107.00 |
| 35.000 | kr.0.04265 | kr.1,492.75 |
| 50.000 | kr.0.04111 | kr.2,055.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

