
NRC10J101TRF | |
|---|---|
DigiKey Part Number | 4988-NRC10J101TRFTR-ND - Tape & Reel (TR) 4988-NRC10J101TRFCT-ND - Cut Tape (CT) 4988-NRC10J101TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC10J101TRF |
Description | RES SMT0805100 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 25 | kr.0.17920 | kr.4.48 |
| 50 | kr.0.14600 | kr.7.30 |
| 100 | kr.0.12100 | kr.12.10 |
| 250 | kr.0.09600 | kr.24.00 |
| 500 | kr.0.08166 | kr.40.83 |
| 1.000 | kr.0.07040 | kr.70.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05257 | kr.262.85 |
| 10.000 | kr.0.04741 | kr.474.10 |
| 15.000 | kr.0.04489 | kr.673.35 |
| 25.000 | kr.0.04217 | kr.1,054.25 |
| 35.000 | kr.0.04062 | kr.1,421.70 |
| 50.000 | kr.0.03915 | kr.1,957.50 |
| 60.000 | kr.0.03846 | kr.2,307.60 |
| 120.000 | kr.0.03620 | kr.4,344.00 |
| 125.000 | kr.0.03608 | kr.4,510.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

