NRC02F1002TRF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC10F1210TRF

DigiKey Part Number
4988-NRC10F1210TRFTR-ND - Tape & Reel (TR)
4988-NRC10F1210TRFCT-ND - Cut Tape (CT)
4988-NRC10F1210TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC10F1210TRF
Description
RES SMT0805121
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94.790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.18680kr.4.67
50kr.0.15360kr.7.68
100kr.0.12740kr.12.74
250kr.0.10088kr.25.22
500kr.0.08602kr.43.01
1.000kr.0.07430kr.74.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.05574kr.278.70
10.000kr.0.05037kr.503.70
15.000kr.0.04775kr.716.25
25.000kr.0.04492kr.1,123.00
35.000kr.0.04330kr.1,515.50
50.000kr.0.04177kr.2,088.50
60.000kr.0.04106kr.2,463.60
120.000kr.0.03870kr.4,644.00
125.000kr.0.03858kr.4,822.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000