
NRC06F2740TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06F2740TRFTR-ND - Tape & Reel (TR) 4988-NRC06F2740TRFCT-ND - Cut Tape (CT) 4988-NRC06F2740TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06F2740TRF |
Description | RES SMT0603274 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 25 | kr.0.14160 | kr.3.54 |
| 50 | kr.0.11440 | kr.5.72 |
| 100 | kr.0.09390 | kr.9.39 |
| 250 | kr.0.07304 | kr.18.26 |
| 500 | kr.0.06134 | kr.30.67 |
| 1.000 | kr.0.05221 | kr.52.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03776 | kr.188.80 |
| 10.000 | kr.0.03358 | kr.335.80 |
| 15.000 | kr.0.03156 | kr.473.40 |
| 25.000 | kr.0.02937 | kr.734.25 |
| 35.000 | kr.0.02811 | kr.983.85 |
| 50.000 | kr.0.02693 | kr.1,346.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

