
NRC06F2002TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06F2002TRFTR-ND - Tape & Reel (TR) 4988-NRC06F2002TRFCT-ND - Cut Tape (CT) 4988-NRC06F2002TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06F2002TRF |
Description | RES SMT060320K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.13320 | kr.3.33 |
| 50 | kr.0.10760 | kr.5.38 |
| 100 | kr.0.08830 | kr.8.83 |
| 250 | kr.0.06860 | kr.17.15 |
| 500 | kr.0.05760 | kr.28.80 |
| 1.000 | kr.0.04902 | kr.49.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03546 | kr.177.30 |
| 10.000 | kr.0.03154 | kr.315.40 |
| 15.000 | kr.0.02963 | kr.444.45 |
| 25.000 | kr.0.02758 | kr.689.50 |
| 35.000 | kr.0.02640 | kr.924.00 |
| 50.000 | kr.0.02529 | kr.1,264.50 |
| 60.000 | kr.0.02477 | kr.1,486.20 |
| 120.000 | kr.0.02306 | kr.2,767.20 |
| 125.000 | kr.0.02297 | kr.2,871.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

