
NRC04F22R1TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04F22R1TRFTR-ND - Tape & Reel (TR) 4988-NRC04F22R1TRFCT-ND - Cut Tape (CT) 4988-NRC04F22R1TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04F22R1TRF |
Description | RES SMT040222.1 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.14600 | kr.1.46 |
| 25 | kr.0.10640 | kr.2.66 |
| 50 | kr.0.08360 | kr.4.18 |
| 100 | kr.0.06780 | kr.6.78 |
| 250 | kr.0.05224 | kr.13.06 |
| 500 | kr.0.04336 | kr.21.68 |
| 1.000 | kr.0.03639 | kr.36.39 |
| 5.000 | kr.0.02551 | kr.127.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02237 | kr.223.70 |
| 20.000 | kr.0.01990 | kr.398.00 |
| 30.000 | kr.0.01869 | kr.560.70 |
| 50.000 | kr.0.01739 | kr.869.50 |
| 70.000 | kr.0.01665 | kr.1,165.50 |
| 100.000 | kr.0.01595 | kr.1,595.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

