
NRC10J472TRF | |
|---|---|
DigiKey Part Number | 4988-NRC10J472TRFTR-ND - Tape & Reel (TR) 4988-NRC10J472TRFCT-ND - Cut Tape (CT) 4988-NRC10J472TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC10J472TRF |
Description | RES SMT08054.7K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 25 | kr.0.18760 | kr.4.69 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.12740 | kr.12.74 |
| 250 | kr.0.10092 | kr.25.23 |
| 500 | kr.0.08572 | kr.42.86 |
| 1.000 | kr.0.07392 | kr.73.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05520 | kr.276.00 |
| 10.000 | kr.0.04978 | kr.497.80 |
| 15.000 | kr.0.04714 | kr.707.10 |
| 25.000 | kr.0.04428 | kr.1,107.00 |
| 35.000 | kr.0.04265 | kr.1,492.75 |
| 50.000 | kr.0.04111 | kr.2,055.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

