100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0805NPO101J50TRPF

DigiKey Part Number
4988-NMC0805NPO101J50TRPFTR-ND - Tape & Reel (TR)
4988-NMC0805NPO101J50TRPFCT-ND - Cut Tape (CT)
4988-NMC0805NPO101J50TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0805NPO101J50TRPF
Description
CAP SMT0805100PF50VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87.474
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.69700kr.6.97
50kr.0.49460kr.24.73
100kr.0.43300kr.43.30
500kr.0.32980kr.164.90
1.000kr.0.29811kr.298.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25061kr.1,002.44
8.000kr.0.23300kr.1,864.00
12.000kr.0.22418kr.2,690.16
20.000kr.0.21441kr.4,288.20
28.000kr.0.20870kr.5,843.60
40.000kr.0.20321kr.8,128.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000